Texas Instruments NA_TO_TI_01843 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 20mA |
| Low Level Output Current | 8mA |
| Max Power Dissipation | 3.1W |
| Operating Supply Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_01843 to view detailed technical specifications.
No datasheet is available for this part.