Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TEXAS INSTRUMENTS
NA_TO_TI_02186
Datasheet
Texas Instruments
NA_TO_TI_02186
Unknown
NA_TO_TI_02186
NA_TO_TI_02186
Package
SOT-23
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SOT-23
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
15mA
Mount
Surface Mount
Output Voltage
2.5V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account