The 2.5V fixed voltage regulator is a single-output device with an accuracy of 2%. It can operate within a temperature range of -40°C to 125°C and has a maximum output current of 150mA. The regulator is designed for surface mount applications and has a quiescent current of 55uA. It can handle input voltages from 1.8V to 5.5V.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Quiescent Current | 55uA |
| RoHS | Compliant |