The SOIC Op-Amp features a gain bandwidth product of 16MHz and a common mode rejection ratio of 65dB. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 32V and a minimum supply voltage of 2.5V. The op-amp is designed for surface mount applications and has a voltage gain of 80dB.
Texas Instruments NA_TO_TI_03674 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 16MHz |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_03674 to view detailed technical specifications.
No datasheet is available for this part.