Texas Instruments NA_TO_TI_04252 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Voltage Gain | 24dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_04252 to view detailed technical specifications.
No datasheet is available for this part.