This TSSOP surface mount operational amplifier features a gain bandwidth product of 130kHz and a common mode rejection ratio of 81dB. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.6V and 5.5V. The op-amp is suitable for use in a variety of applications where high gain and stability are required.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Voltage Gain | 120dB |
| RoHS | Compliant |