OP Amp Quad GP 22V 14-Pin CPAK Tray
Texas Instruments NA_TO_TI_04681 technical specifications.
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.