Texas Instruments NA_TO_TI_04888 technical specifications.
| Package/Case | TO-263 |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Reference Voltage | 1.313V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_04888 to view detailed technical specifications.
No datasheet is available for this part.