The TO-220 package is a through-hole mount type. Operating temperature range is -40°C to 125°C. The device can handle a maximum input voltage of 40V and a maximum output current of 1A. The output voltage is 12V. The device is designed to operate with an input supply voltage of 40V.
Texas Instruments NA_TO_TI_04945 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_04945 to view detailed technical specifications.
No datasheet is available for this part.