Texas Instruments NA_TO_TI_04980 technical specifications.
| Package/Case | TSSOP |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 7 |
| Polarity | Unipolar |
| Resolution | 12b |
| Sampling Rate | 500KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_04980 to view detailed technical specifications.
No datasheet is available for this part.