The dual op-amp is packaged in a PDIP and is suitable for through-hole mounting. It has a gain bandwidth product of 1MHz and a voltage gain of 100dB. The device can operate with a maximum dual supply voltage of 16V and a minimum dual supply voltage of 1.5V. It can withstand a maximum supply voltage of 32V and a minimum supply voltage of 3V. The op-amp can operate within a temperature range of 0-70°C.
Texas Instruments NA_TO_TI_05042 technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_05042 to view detailed technical specifications.
No datasheet is available for this part.