Texas Instruments NA_TO_TI_05044 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_05044 to view detailed technical specifications.
No datasheet is available for this part.