Texas Instruments NA_TO_TI_05364 technical specifications.
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 260MHz |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_05364 to view detailed technical specifications.
No datasheet is available for this part.