Texas Instruments NA_TO_TI_05398 technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Output Voltage | 30V |
| Reference Type | Adjustable |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_05398 to view detailed technical specifications.
No datasheet is available for this part.