Texas Instruments NA_TO_TI_05535 technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_05535 to view detailed technical specifications.
No datasheet is available for this part.