The 3V fixed voltage regulator has an accuracy of 2% and operates over a temperature range of -40°C to 85°C. It can handle a maximum output current of 150mA and has a quiescent current of 50uA. The regulator is designed for surface mount applications and has a fixed output voltage of 3V. It can be powered with an input voltage between 2.5V and 5.5V.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Polarity | Positive |
| Quiescent Current | 50uA |
| RoHS | Compliant |