The 1.5V positive voltage regulator has a maximum input voltage of 13V and a minimum input voltage of 2.5V. It operates within a temperature range of 0°C to 125°C. The device has a maximum output current of 5A and a quiescent current of 13mA.
Texas Instruments NA_TO_TI_06196 technical specifications.
| Max Input Voltage | 13V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Quiescent Current | 13mA |
| RoHS | Compliant |
No datasheet is available for this part.