The adjustable negative voltage regulator operates over a temperature range of -55°C to 150°C. It can supply a maximum output current of 500mA and has a maximum power dissipation of 2W. The device is mounted through a hole and has a single output. The output voltage is adjustable and can be set to -37V with a reference voltage of -1.275V.
Texas Instruments NA_TO_TI_06240 technical specifications.
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Polarity | Negative |
| Reference Voltage | -1.275V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_06240 to view detailed technical specifications.
No datasheet is available for this part.