Texas Instruments NA_TO_TI_06505 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Output Voltage | 37V |
| Reference Type | Adjustable |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_06505 to view detailed technical specifications.
No datasheet is available for this part.