This low noise operational amplifier has a gain bandwidth product of 100kHz and operates over a dual supply voltage range of 1.5V to 13V. The device is designed for surface mount applications and can withstand operating temperatures between -40°C and 85°C. The op-amp can handle a maximum supply voltage of 26V and a minimum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
| Gain Bandwidth Product | 100kHz |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |