The 2.5V fixed voltage regulator has an accuracy of 1.5% and a maximum input voltage of 7V. It is packaged in a TO-263 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and can supply a maximum output current of 1.5A.
Texas Instruments NA_TO_TI_06903 technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263 |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_06903 to view detailed technical specifications.
No datasheet is available for this part.