The TO-220 15V positive fixed voltage regulator is a through-hole mounted device with a maximum input voltage of 26V and a minimum input voltage of 16.75V. It operates within a temperature range of 0°C to 125°C and has a quiescent current of 15mA. The regulator is a single output device with a fixed output voltage of 15V and positive polarity.
Texas Instruments NA_TO_TI_06938 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 26V |
| Min Input Voltage | 16.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| Polarity | Positive |
| Quiescent Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_06938 to view detailed technical specifications.
No datasheet is available for this part.