Texas Instruments NA_TO_TI_07094 technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.8Gbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_07094 to view detailed technical specifications.
No datasheet is available for this part.