The adjustable negative voltage regulator is available in a TO-263 package and is designed for surface mount applications. It can handle a maximum input voltage of 300mV and a maximum output current of 1A. The operating temperature range is from -40°C to 125°C. The device has a quiescent current of 5mA and a reference voltage of -1.186V.
Texas Instruments NA_TO_TI_07165 technical specifications.
| Package/Case | TO-263 |
| Max Input Voltage | 300mV |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -24V |
| Polarity | Negative |
| Quiescent Current | 5mA |
| Reference Voltage | -1.186V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_07165 to view detailed technical specifications.
No datasheet is available for this part.