This low-noise operational amplifier features a common mode rejection ratio of 72dB and operates over a dual supply voltage range of 1.5V to 6V. The device is packaged in a surface-mount TSSOP package and is suitable for use in applications where high precision and low noise are required. The op-amp's operating temperature range spans from -40°C to 85°C, making it suitable for use in a variety of environments. Compliance with relevant industry standards is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 95dB |
| RoHS | Compliant |