The 1.8V fixed voltage regulator is a single output device with an accuracy of 1.6%. It is packaged in a TO-220 case and is designed for through hole mounting. The device operates over a temperature range of -40°C to 125°C and has a maximum output current of 3A. It is suitable for applications requiring a stable 1.8V output voltage.
Texas Instruments NA_TO_TI_09005 technical specifications.
| Accuracy | 1.6% |
| Package/Case | TO-220 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Reference Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_09005 to view detailed technical specifications.
No datasheet is available for this part.