NB7L86MMNG; Multifunction Logic Gate; 2.375 - 3.465 V; 16-Pin QFN
Texas Instruments NB7L86MMNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Gates | 1 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.