NC7ST08 Series 5.5 V 2 mA SMT TinyLogic HST 2-Input and Gate - SOT-23-5
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |