TinyLogic HS Unbuffered Inverter
Texas Instruments NC7SU04P5 technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NC7SU04P5 to view detailed technical specifications.
No datasheet is available for this part.