Buffer/Driver 1-Channel Inverting Open Drain CMOS 5-Pin SC-70
Checking distributor stock and pricing after the page loads.
Texas Instruments NC7SZ05P5X technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.