The NDT456P is a 30V 7.5A SOT-223 N-Channel Power MOSFET from Texas Instruments. It has a drain to source breakdown voltage of -30V and a drain to source resistance of 35mR. The device is rated for a power dissipation of 3W and has a continuous drain current of 7.5A. The NDT456P is packaged in a lead-free SOT-223 package and is available in cut tape packaging. It is Reach SVHC compliant but not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 7.5A |
| Current Rating | -7.3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
