NE5532APSR/BKN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |