The NID9N05CLT4G is a 52V 9A power MOSFET packaged in a TO-252 case. It has a drain to source breakdown voltage of 52V and a drain to source resistance of 90mR. The device can handle a power dissipation of 28.8W and has a gate to source voltage rating of 15V. It is lead free and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments NID9N05CLT4G technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 52V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 52V |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 28.8W |
| DC Rated Voltage | 52V |
| RoHS | Not Compliant |