ON Semi NJD2873T4G NPN Bipolar Transistor; 2 A; 50 V; 3-Pin DPAK
Checking distributor stock and pricing after the page loads.
| Current Rating | 2A |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |