NL17SZ08 Series 1.65 to 5.5 V Single 2 Input AND Gate - SC-70-5
Texas Instruments NL17SZ08DFT2G technical specifications.
| Package/Case | SOT-353 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.