Switches- General Purpose 2: 1 Multiplexer -55 to 125deg C
Checking distributor stock and pricing after the page loads.
| Bandwidth | 250MHz |
| Package/Case | SOT-363 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |