27C010Q-150 Nsc Pulls
Checking distributor stock and pricing after the page loads.
Texas Instruments NM27C010Q-150 technical specifications.
| Access Time | 150ns |
| Package/Case | CDIP |
| Frequency | 150GHz |
| Lead Free | Contains Lead |
| Memory Size | 1000000B |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |