IC Eprom 1MBIT 120NS 32CDIP
Checking distributor stock and pricing after the page loads.
Texas Instruments NM27C010QE120 technical specifications.
| Access Time | 120ns |
| Package/Case | CDIP |
| Frequency | 120GHz |
| Lead Free | Contains Lead |
| Memory Size | 1000000B |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |