Otp Rom, 128KX8, 120NS, Cmos
Checking distributor stock and pricing after the page loads.
Texas Instruments NM27C010VE120 technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Frequency | 120GHz |
| Lead Free | Contains Lead |
| Memory Size | 1000000B |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |