IC EEPROM 1KBIT 1MHZ 8SOIC
Texas Instruments NM93C46EM8 technical specifications.
| Access Time | 1us |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Memory Size | 1000B |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.