IC EEPROM 1KBIT 1MHZ 8DIP
Checking distributor stock and pricing after the page loads.
Texas Instruments NM93CS46N technical specifications.
| Access Time | 1us |
| Package/Case | DIP |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Memory Size | 1000B |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |