The NTMD2P01R2 is a 16V N-Channel MOSFET with a continuous drain current rating of 2.3A and a drain to source resistance of 100mR. It is packaged in a SOIC package and is available on tape and reel. The device has a power dissipation of 2W and a DC rated voltage of -16V. The NTMD2P01R2 contains lead and is not compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
Texas Instruments NTMD2P01R2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.3A |
| Current Rating | -2.3A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 16V |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| DC Rated Voltage | -16V |
| RoHS | Unconfirmed |
No datasheet is available for this part.