The OPA140AIDBVT/BKN is a surface mount operational amplifier from Texas Instruments, packaged in the SOT-23 case. It features a gain bandwidth product of 11MHz and a voltage gain of 126dB. The device operates over a temperature range of -40°C to 125°C and can be powered with a dual supply voltage between 2.25V and 18V. The maximum supply voltage is 36V, while the minimum supply voltage is 4.5V.
Texas Instruments OPA140AIDBVT/BKN technical specifications.
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 11MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Voltage Gain | 126dB |
| RoHS | Compliant |
No datasheet is available for this part.