OPA1602AIDGKR/BKN
Texas Instruments OPA1602AIDGKR/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 35MHz |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.