The OPA1642AIDGKT/BKN is a VSSOP packaged op-amp with a common mode rejection ratio of 120dB and a gain bandwidth product of 11MHz. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 36V. The op-amp is designed for surface mount applications and is manufactured by Texas Instruments.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA1642AIDGKT/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 11MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Voltage Gain | 134dB |
| RoHS | Compliant |
No datasheet is available for this part.