Dual, 36V, low power operational amplifier with MUX-friendly input. Features a 2200 kHz unity gain bandwidth and 6.5 V/µs slew rate. Maximum input offset voltage is 100 µV, with an average bias current of 19.99 nA. Operates across an automotive temperature range of -40°C to 125°C. Housed in an 8-terminal S-PDSO-G8 package, this amplifier supports supply voltages from ±3V to ±20V.
Texas Instruments OPA2196IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.00001999 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 104 |
| Unity Gain BW-Nom | 2200 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2196IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.