The OPA2209AIDGKT/BKN is a differential amplifier with a common mode rejection ratio of 120dB and a gain bandwidth product of 18MHz. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 36V and a minimum supply voltage of 4.5V. The amplifier is available in a VSSOP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 18MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Voltage Gain | 132dB |
| RoHS | Compliant |