Texas Instruments OPA2244EA/250/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 430kHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Voltage Gain | 106dB |
| RoHS | Unconfirmed |
Download the complete datasheet for Texas Instruments OPA2244EA/250/BKN to view detailed technical specifications.
No datasheet is available for this part.