The OPA2322AIDGKT/BKN is a surface mount operational amplifier from Texas Instruments. It features a gain bandwidth product of 20MHz and a common mode rejection ratio of 90dB. The device operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 125°C. It is available in a VSSOP package and is suitable for use in a variety of applications.
Texas Instruments OPA2322AIDGKT/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 20MHz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 130dB |
| RoHS | Compliant |
No datasheet is available for this part.