The OPA2337EA/250/BKN is a low-noise operational amplifier from Texas Instruments. It features a common mode rejection ratio of 74dB and a gain bandwidth product of 3MHz. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The OPA2337EA/250/BKN is available in the surface mount SSOP package.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2337EA/250/BKN technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 120dB |
| RoHS | Unconfirmed |
No datasheet is available for this part.